TDK B84112GM116 technical specifications.
| Approvals | UR, ENEC |
| Current | 16A |
| Inductance | 1.8mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Series | B84112 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112GM116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.