TDK B84112GM120 technical specifications.
| Depth | 135mm |
| Length | 52mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112GM120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.