TDK B84113CA30 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Depth | 70mm |
| Lead Free | Lead Free |
| Length | 89.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B84113C |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84113CA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.