TDK B84113CB110 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 50.8mm |
| Filter Type | STANDARD |
| Inductance | 3.6mH |
| Leakage Current | 500uA |
| Length | 159mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84113C |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84113CB110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.