TDK B84113HB060 technical specifications.
| Capacitance | 1uF |
| Current Rating | 6A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84113HB060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.