TDK B84113HG120 technical specifications.
| Depth | 177mm |
| Height | 53mm |
| Length | 59mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Series | B84113H |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK B84113HG120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.