TDK B84114DB60 technical specifications.
| Current Rating | 6A |
| Depth | 70mm |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 101.5mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Series | B84114D |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84114DB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.