TDK B84115EB30 technical specifications.
| Approvals | CSA, UR, ENEC |
| Capacitance | 470nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 50.8mm |
| Filter Type | STANDARD |
| Height | 38.1mm |
| Inductance | -16mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 89.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | B84115E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84115EB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.