TDK B84142A100R123 technical specifications.
| Depth | 90mm |
| Length | 326mm |
| Max Current Rating | 100A |
| Max Voltage Rating (AC) | 520V |
| Operating Frequency | 50/60Hz |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142A100R123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.