TDK B84142A25R123 technical specifications.
| Depth | 58mm |
| Length | 265mm |
| Max Current Rating | 25A |
| Max Voltage Rating (AC) | 520V |
| Operating Frequency | 50/60Hz |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142A25R123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.