TDK B84142A30R122 technical specifications.
| Approvals | cULus |
| Current | 30A |
| Depth | 58mm |
| Length | 265mm |
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 300V |
| Mount | Chassis |
| Operating Frequency | 50/60Hz |
| Package Quantity | 4 |
| Series | B84142A |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142A30R122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.