TDK B84142A42R122 technical specifications.
| Depth | 58mm |
| Length | 265mm |
| Max Current Rating | 42A |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142A42R122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.