TDK B84142A50R123 technical specifications.
| Depth | 80mm |
| Length | 290mm |
| Max Current Rating | 50A |
| Max Voltage Rating (AC) | 520V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 3 |
| Packaging | Bulk |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84142A50R123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.