TDK B84143A100R106 technical specifications.
| Approvals | UL |
| Current Rating | 100A |
| Depth | 94.5mm |
| Height | 90mm |
| Leakage Current | 15.8mA |
| Length | 286mm |
| Max Current Rating | 100A |
| Max Voltage Rating (AC) | 520V |
| Mount | Flanges |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A100R106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.