TDK B84143A150R21 technical specifications.
| Current Rating | 150A |
| Depth | 171mm |
| Lead Free | Lead Free |
| Length | 171mm |
| Max Current Rating | 150A |
| Max Voltage Rating (AC) | 690V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A150R21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.