TDK B84143A50R technical specifications.
| Current Rating | 50A |
| Depth | 156mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 216mm |
| Max Current Rating | 50A |
| Max Voltage Rating (AC) | 440V |
| Mount | Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Ratings | IP20 |
| Series | B84143A |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.