TDK B84143A50R410 technical specifications.
| Length | 80mm |
| Max Current Rating | 50A |
| Max Voltage Rating (AC) | 520V |
| Operating Frequency | 50/60Hz |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A50R410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.