TDK B84143A8R105 technical specifications.
| Approvals | UL, ENEC |
| Current | 8A |
| Current Rating | 8A |
| Depth | 165mm |
| Height | 63mm |
| Lead Free | Lead Free |
| Leakage Current | 13mA |
| Max Current Rating | 8A |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis, Chassis Mount, Flanges |
| Number of Conductors | 3 |
| Number of Phases | 3 |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143A8R105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.