TDK B84143B150S020 technical specifications.
| Current Rating | 150A |
| Leakage Current | 20mA |
| Package Quantity | 2 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B150S020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.