TDK B84143B320S080 technical specifications.
| Current Rating | 320A |
| Leakage Current | 21mA |
| Package Quantity | 2 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B320S080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.