TDK B84143B320S81 technical specifications.
| Depth | 320mm |
| Length | 190mm |
| Max Current Rating | 320A |
| Operating Frequency | 50/60Hz |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B320S81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.