TDK B84143B50R technical specifications.
| Current Rating | 50A |
| Depth | 156mm |
| Height | 156mm |
| Lead Free | Lead Free |
| Length | 281mm |
| Max Current Rating | 50A |
| Max Voltage Rating (AC) | 440V |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B84143B |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.