TDK B84143B600S20 technical specifications.
| Current Rating | 600A |
| Depth | 260mm |
| Lead Free | Lead Free |
| Length | 260mm |
| Max Current Rating | 600A |
| Max Voltage Rating (AC) | 500V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B600S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.