TDK B84143B600S80 technical specifications.
| Depth | 320mm |
| Length | 190mm |
| Max Current Rating | 600A |
| Max Voltage Rating (AC) | 520V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143B600S80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.