TDK B84143G120R110 technical specifications.
| Current Rating | 120A |
| Depth | 200mm |
| Lead Free | Lead Free |
| Max Current Rating | 120A |
| Max Voltage Rating (AC) | 480V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Wire |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143G120R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.