TDK B84143V11R127 technical specifications.
| Length | 120mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 520V |
| Series | B84143V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143V11R127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.