TDK B84144A120R120 technical specifications.
| Depth | 336mm |
| Height | 130mm |
| Length | 130mm |
| Max Current Rating | 120A |
| Max Voltage Rating (AC) | 520V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Series | R120 |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144A120R120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.