TDK B84144B250S121 technical specifications.
| Length | 390mm |
| Max Current Rating | 250A |
| Max Voltage Rating (AC) | 530V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144B250S121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.