TDK B84144B400S121 technical specifications.
| Depth | 260mm |
| Length | 440mm |
| Max Current Rating | 400A |
| Max Voltage Rating (AC) | 530V |
| Operating Frequency | 50/60Hz |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144B400S121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.