TDK B84299D6300B003 technical specifications.
| Current | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Series | B84299D6 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84299D6300B003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.