TDK B84299D6300B3 technical specifications.
| Current Rating | 30A |
| Leakage Current | 1.706A |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 0.0077R |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| Weight | 23.81lb |
| RoHS | Compliant |
Download the complete datasheet for TDK B84299D6300B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.