TDK B84299K37 technical specifications.
| Approvals | UL |
| Current | 50A |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B84299K |
| Termination | Terminal Block |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84299K37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.