TDK B84312C100B2 technical specifications.
| Current Rating | 1A |
| Package Quantity | 1 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84312C100B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.