AC Power Entry Module, 6A, 250V, 1-phase, featuring a standard filter with 100nF capacitance. Designed for panel mounting with flanges, this 3-position module offers quick connect termination and operates at 50-60Hz. With a temperature range of -25°C to 85°C and IP40 rating, it is RoHS compliant. Dimensions are 50mm length, 38.4mm height, and 22.5mm width, with a depth of 43.5mm.
TDK B84771A0006A000 technical specifications.
| Capacitance | 100nF |
| Current Rating | 6A |
| Depth | 43.5mm |
| Filter Type | STANDARD |
| Fuse | No |
| Height | 38.4mm |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84771 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771A0006A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.