TDK B84771C1A technical specifications.
| Approvals | UL, ENEC |
| Package/Case | Module |
| Current | 1A |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | B84771 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771C1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.