TDK B84771C8A technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 8A |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | B84771 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771C8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.