TDK B84771M6A technical specifications.
| Package/Case | Module |
| Current | 6A |
| Mount | Panel, Screw |
| Package Quantity | 60 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771M6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.