TDK B85321A2363G300Z99 technical specifications.
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TDK B85321A2363G300Z99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.