TDK B88069B2880S102 technical specifications.
| Package/Case | Axial |
| Depth | 8mm |
| Height | 8mm |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Axial |
| Series | EHV |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069B2880S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.