TDK B88069X2120C102 technical specifications.
| Diameter | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Peak Pulse Current | 15kA |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2120C102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.