TDK BLM18BB141SN1D technical specifications.
| Package/Case | 0603 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK BLM18BB141SN1D to view detailed technical specifications.
No datasheet is available for this part.