TDK C-HVAC01-E3-KIT technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Box |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for TDK C-HVAC01-E3-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.