TDK C1005X8R1H682K/EPOXY technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X8R1H682K/EPOXY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.