The C1608C0G1H101J/EPOXY is a 100pF capacitor with a 50V voltage rating and 5% tolerance. It is available in a 0603 package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is packaged on a tape and reel for easy handling and storage.
TDK C1608C0G1H101J/EPOXY technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608C0G1H101J/EPOXY to view detailed technical specifications.
No datasheet is available for this part.