C Series 0603 680 pF 100 V ±5 % Tolerance COG SMT Multilayer Ceramic Capacitor
TDK C1608C0G2A681J/10 technical specifications.
| Capacitance | 680pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608C0G2A681J/10 to view detailed technical specifications.
No datasheet is available for this part.