TDK C1608JB2A472M technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608JB2A472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.