TDK C1608X5R1C225KT/0.80 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1C225KT/0.80 to view detailed technical specifications.
No datasheet is available for this part.