TDK C20-AC01-E3-KIT technical specifications.
| Package/Case | 0805 |
| Mount | Surface Mount |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C20-AC01-E3-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.