TDK C2012X5R1A475KT/0.85 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1A475KT/0.85 to view detailed technical specifications.
No datasheet is available for this part.