TDK C2012X7R1C105MT/0.85 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1C105MT/0.85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.